Add To Favorites
Product Overview
Digi-Key Part Number 602-1177-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

XEB09-CIPA

Description XPRESS ETHERNET BRIDGE, PAIR
Expanded Description RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.5Mbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Digi International

Series XPress™
Part Status Active
Function Transceiver, Bridge
Modulation or Protocol DSSS
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface RJ-45
Sensitivity -97dBm
Power - Output 21dBm
Data Rate (Max) 1.5Mbps
Features -
Voltage - Supply 9 V ~ 48 V
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-1177
XEB09CIPA

17:25:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8,463.24000 8,463.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback