743C043472JP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9,944
Unit Price: $1.81000
Datasheet
4.7k Ohm ±5% 100mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 1008, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743C043472JP

DigiKey Part Number
743C043472JPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
743C043472JP
Description
RES ARRAY 2 RES 4.7K OHM 1008
Customer Reference
Detailed Description
4.7k Ohm ±5% 100mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 1008, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1008, Concave, Long Side Terminals
Resistance (Ohms)
4.7k
Size / Dimension
0.100" L x 0.079" W (2.54mm x 2.00mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-V4V472JVPanasonic Industry9,944Y2472CT-ND$1.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes