MFR Recommended

CPDQ5V0-HF | |
|---|---|
DigiKey Part Number | 641-1478-2-ND - Tape & Reel (TR) 641-1478-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPDQ5V0-HF |
Description | TVS DIODE 5VWM 18.6VC 0402 |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQ5V0-HF Models |
Category | Power - Peak Pulse 174W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.4A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC5V0R-HF | Comchip Technology | 14,925 | 641-1759-1-ND | $3.29000 | MFR Recommended |











