



CS42436-DMZ | |
|---|---|
DigiKey Part Number | 598-1613-ND |
Manufacturer | |
Manufacturer Product Number | CS42436-DMZ |
Description | IC CODEC 108DB 192KHZ 52-MQFP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CS42436-DMZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 105 / 108 (Differential), 102 / 105 (Single-Ended) |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 3.14V ~ 5.25V |
Packaging Tray | Voltage - Supply, Digital 3.14V ~ 3.47V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 52-QFP |
Resolution (Bits) 24 b | Supplier Device Package 52-MQFP (10x10) |
Number of ADCs / DACs 6 / 6 | Base Product Number |
Sigma Delta Yes |

