


1812AA221KAT1A | |
---|---|
DigiKey Part Number | 478-2987-2-ND - Tape & Reel (TR) 478-2987-1-ND - Cut Tape (CT) 478-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA221KAT1A |
Description | CAP CER 220PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA221KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
10 | $5.19500 | $51.95 |
50 | $4.04520 | $202.26 |
100 | $3.68990 | $368.99 |
500 | $3.09114 | $1,545.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96404 | $2,964.04 |
2,000 | $2.80859 | $5,617.18 |
3,000 | $2.73068 | $8,192.04 |
5,000 | $2.64434 | $13,221.70 |
7,000 | $2.59389 | $18,157.23 |
10,000 | $2.54532 | $25,453.20 |
12,000 | $2.52232 | $30,267.84 |
24,000 | $2.44483 | $58,675.92 |
25,000 | $2.44071 | $61,017.75 |