


ABM8-48.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9149-2-ND - Tape & Reel (TR) 535-9149-1-ND - Cut Tape (CT) 535-9149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-48.000MHZ-B2-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-48.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.08300 | $30.83 |
| 25 | $2.91360 | $72.84 |
| 50 | $2.79360 | $139.68 |
| 100 | $2.67770 | $267.77 |
| 250 | $2.53256 | $633.14 |
| 500 | $2.42764 | $1,213.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32718 | $2,327.18 |
| 2,000 | $2.23091 | $4,461.82 |
| 3,000 | $2.17645 | $6,529.35 |
| 5,000 | $2.10975 | $10,548.75 |
| 7,000 | $2.06694 | $14,468.58 |
| 10,000 | $2.02255 | $20,225.50 |










