FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
28-SSOP

FM28V020-SG

DigiKey Part Number
448-FM28V020-SG-ND
Manufacturer
Manufacturer Product Number
FM28V020-SG
Description
IC FRAM 256KBIT PARALLEL 28SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM28V020-SG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
140ns
Packaging
Tube
Access Time
140 ns
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$123.90000$123.90
10$115.01100$1,150.11
27$111.13963$3,000.77
54$108.45074$5,856.34
108$105.78250$11,424.51
270$102.30256$27,621.69
513$99.90645$51,252.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.