
A-MCUP-80005/Y | |
|---|---|
DigiKey Part Number | AE10368-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80005/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747004 | HARTING | 190 | 1195-2274-ND | $99.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $18.48200 | $184.82 |
| 25 | $17.32440 | $433.11 |
| 50 | $16.49560 | $824.78 |
| 100 | $15.70640 | $1,570.64 |
| 250 | $14.72272 | $3,680.68 |
| 500 | $14.02012 | $7,010.06 |
| 1,000 | $13.35106 | $13,351.06 |
| 2,500 | $12.51572 | $31,289.30 |





