
A-MCSP-80100 | |
|---|---|
DigiKey Part Number | AE9965-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.47000 | $118.47 |
| 10 | $100.68000 | $1,006.80 |
| 25 | $94.37640 | $2,359.41 |
| 50 | $89.86920 | $4,493.46 |
| 100 | $85.58170 | $8,558.17 |
| 250 | $80.22704 | $20,056.76 |
| 500 | $76.40208 | $38,201.04 |
| 1,000 | $72.76044 | $72,760.44 |




