Parametric Equivalent
Parametric Equivalent

A-MCSP-80100/Y | |
|---|---|
DigiKey Part Number | AE9980-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80100/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP-80100/Y | Assmann WSW Components | 0 | A-MCSSP-80100/Y-ND | $78.43100 | Parametric Equivalent |
| AMJG0808-1000-YEB-26 | Assmann WSW Components | 0 | AMJG0808-1000-YEB-26-ND | $97.73100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $86.01960 | $68,815.68 |



