Similar

A-MCSP-80100/B | |
|---|---|
DigiKey Part Number | AE9975-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80100/B |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80050/B | Assmann WSW Components | 1,944 | AE9974-ND | $88.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.90000 | $147.90 |
| 10 | $125.72300 | $1,257.23 |
| 25 | $117.85040 | $2,946.26 |
| 50 | $112.22520 | $5,611.26 |
| 100 | $106.87130 | $10,687.13 |
| 250 | $100.18524 | $25,046.31 |
| 500 | $95.40952 | $47,704.76 |


