
A-MCSP-80050/R | |
|---|---|
DigiKey Part Number | AE9969-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050/R |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.98000 | $86.98 |
| 10 | $73.91100 | $739.11 |
| 25 | $69.28440 | $1,732.11 |
| 50 | $65.97580 | $3,298.79 |
| 100 | $62.82620 | $6,282.62 |
| 250 | $58.89488 | $14,723.72 |
| 500 | $56.08626 | $28,043.13 |
| 1,000 | $53.41254 | $53,412.54 |





