
A-MCSP-80050/B | |
|---|---|
DigiKey Part Number | AE9974-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050/B |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.55000 | $88.55 |
| 10 | $75.24300 | $752.43 |
| 25 | $70.52400 | $1,763.10 |
| 50 | $67.15820 | $3,357.91 |
| 100 | $63.95260 | $6,395.26 |
| 250 | $60.65264 | $15,163.16 |








