MFR Recommended
Similar



1604KL-04W-B59-B00 | |
|---|---|
DigiKey Part Number | 12-1604KL-04W-B59-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1604KL-04W-B59-B00 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1604KL-04W-B59-B00 Models |
Category | Features Locked Rotor Sensor |
Mfr | Noise 29.0dB |
Series | Power (Watts) 880 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CSA, UL, VDE |
Width 10.00mm | Weight 0.033 lb (14.97 g) |
Air Flow 6.0 CFM (0.168m³/min) | Current Rating (Amps) 0.073A |
Static Pressure 0.184 in H2O (46.0 Pa) | Voltage Range 10.2 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04010SA-12M-ALD-0 | NMB Technologies Corporation | 0 | 12-04010SA-12M-ALD-0-ND | $83.81657 | MFR Recommended |
| 412FH | ebm-papst Inc. | 84 | 381-1081-ND | $121.92000 | Similar |
| OD4010-12MB02A | Orion Fans | 0 | OD4010-12MB02A-ND | $141.66000 | Similar |






