
6N137-X007T | |
|---|---|
DigiKey Part Number | 6N137-X007TTR-ND - Tape & Reel (TR) 6N137-X007TCT-ND - Cut Tape (CT) 6N137-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137-X007T |
Description | OPTOISO 5.3KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137-X007T Models |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Drain | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.48200 | $104.82 |
| 100 | $7.94200 | $794.20 |
| 500 | $6.81760 | $3,408.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.45042 | $6,450.42 |
| 2,000 | $6.13920 | $12,278.40 |
| 3,000 | $5.97980 | $17,939.40 |
| 5,000 | $5.79987 | $28,999.35 |
| 7,000 | $5.69292 | $39,850.44 |
| 10,000 | $5.58861 | $55,886.10 |










