
SMAJ15CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ15CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ15CA-E3/61GICT-ND - Cut Tape (CT) SMAJ15CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-E3/61 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 100 | $1.66980 | $166.98 |
| 500 | $1.25098 | $625.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.01801 | $1,832.42 |
| 3,600 | $0.91953 | $3,310.31 |
| 5,400 | $0.86930 | $4,694.22 |
| 9,000 | $0.81284 | $7,315.56 |
| 12,600 | $0.77938 | $9,820.19 |
| 18,000 | $0.74687 | $13,443.66 |

