
TPS22811LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS22811LRPWRTR-ND - Tape & Reel (TR) 296-TPS22811LRPWRCT-ND - Cut Tape (CT) 296-TPS22811LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22811LRPWR |
Description | 2.7-V TO 16-V, 10-A, 6-M LOAD SW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22811LRPWR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 6mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-VQFN-HR (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.74200 | $67.42 |
| 25 | $6.09040 | $152.26 |
| 100 | $5.37520 | $537.52 |
| 250 | $5.03452 | $1,258.63 |
| 500 | $4.82898 | $2,414.49 |
| 1,000 | $4.71709 | $4,717.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.45117 | $13,353.51 |
| 6,000 | $4.34900 | $26,094.00 |
| 9,000 | $4.29782 | $38,680.38 |
| 15,000 | $4.24112 | $63,616.80 |











