
TLV809EA29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809EA29DBZRTR-ND - Tape & Reel (TR) 296-TLV809EA29DBZRCT-ND - Cut Tape (CT) 296-TLV809EA29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA29DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809EA29DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.37120 | $34.28 |
| 100 | $1.17570 | $117.57 |
| 250 | $1.08228 | $270.57 |
| 500 | $1.02588 | $512.94 |
| 1,000 | $0.97967 | $979.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92251 | $2,767.53 |
| 6,000 | $0.89453 | $5,367.18 |
| 9,000 | $0.88052 | $7,924.68 |
| 15,000 | $0.86500 | $12,975.00 |
| 21,000 | $0.85592 | $17,974.32 |
| 30,000 | $0.84720 | $25,416.00 |










