
TLC2264CDR | |
|---|---|
DigiKey Part Number | 296-26733-2-ND - Tape & Reel (TR) 296-26733-1-ND - Cut Tape (CT) 296-26733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2264CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264CDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | $67.42000 | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1,905 | 296-35441-1-ND | $58.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.27900 | $162.79 |
| 25 | $14.88080 | $372.02 |
| 100 | $13.34270 | $1,334.27 |
| 250 | $12.60980 | $3,152.45 |
| 500 | $12.31482 | $6,157.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.42052 | $28,551.30 |
| 5,000 | $11.18910 | $55,945.50 |

