Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9406DCUR | |
|---|---|
DigiKey Part Number | 296-28109-2-ND - Tape & Reel (TR) 296-28109-1-ND - Cut Tape (CT) 296-28109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9406DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9406DCUR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain |
Series | Data Rate 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45GN,115 | Nexperia USA Inc. | 1,789 | 1727-74AVC2T45GN,115CT-ND | $3.45000 | Similar |
| 74AVCH2T45GN,115 | Nexperia USA Inc. | 5,010 | 1727-74AVCH2T45GN,115CT-ND | $4.36000 | Similar |
| 74LVC2T45GN,115 | Nexperia USA Inc. | 3,800 | 1727-7345-1-ND | $3.78000 | Similar |
| 74LVCH2T45GN,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GN,115-ND | $1.96121 | Similar |
| FXWA9306L8X | onsemi | 62,577 | FXWA9306L8XCT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.82100 | $58.21 |
| 25 | $5.25200 | $131.30 |
| 100 | $4.62540 | $462.54 |
| 250 | $4.32712 | $1,081.78 |
| 500 | $4.15104 | $2,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.81584 | $11,447.52 |
| 6,000 | $3.72624 | $22,357.44 |
| 9,000 | $3.68140 | $33,132.60 |
| 15,000 | $3.63167 | $54,475.05 |
| 21,000 | $3.60264 | $75,655.44 |














