


REF3125AIDBZT | |
|---|---|
DigiKey Part Number | 296-17509-2-ND - Tape & Reel (TR) 296-17509-1-ND - Cut Tape (CT) 296-17509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3125AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3125AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 33µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 48µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.55V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $16.41800 | $164.18 |
| 25 | $15.00920 | $375.23 |
| 100 | $13.45940 | $1,345.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.72128 | $3,180.32 |
| 500 | $12.27618 | $6,138.09 |
| 750 | $12.05327 | $9,039.95 |
| 1,250 | $11.80621 | $14,757.76 |
| 1,750 | $11.66189 | $20,408.31 |
| 2,500 | $11.52306 | $28,807.65 |











