640250-8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.06438
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 319
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 11,030
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,796
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.11863
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.53259
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 556
Unit Price: $2.38000
Datasheet
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
640250-8
640250-8

640250-8

DigiKey Part Number
A19956-ND
Manufacturer
Manufacturer Product Number
640250-8
Description
CONN RCPT HSG 8POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
640250-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2132189-8TE Connectivity AMP Connectors0A103934-ND$2.06438Parametric Equivalent
647401-8TE Connectivity AMP Connectors319A114279-ND$11.35000Parametric Equivalent
0009501081Molex11,030WM18819-ND$4.77000Parametric Equivalent
0430610008Molex4,796WM13214-ND$3.12000Parametric Equivalent
0430613015Molex00430613015-ND$2.11863Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.46100$34.61
25$3.24240$81.06
50$3.08640$154.32
100$2.93840$293.84
250$2.75388$688.47
500$2.62232$1,311.16
1,000$2.49703$2,497.03
2,500$2.34060$5,851.50
Manufacturers Standard Package