
440146-6 | |
|---|---|
DigiKey Part Number | A98726-ND |
Manufacturer | |
Manufacturer Product Number | 440146-6 |
Description | CONN RCPT HSG 6POS 1.25MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2476785-6 | TE Connectivity AMP Connectors | 0 | 17-2476785-6-ND | $1.40526 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.73960 | $43.49 |
| 50 | $1.65740 | $82.87 |
| 100 | $1.57770 | $157.77 |
| 250 | $1.47856 | $369.64 |
| 500 | $1.40784 | $703.92 |
| 1,000 | $1.34052 | $1,340.52 |
| 3,000 | $1.24043 | $3,721.29 |





