



440146-5 | |
|---|---|
DigiKey Part Number | A98725-ND |
Manufacturer | |
Manufacturer Product Number | 440146-5 |
Description | CONN RCPT HSG 5POS 1.25MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2476785-5 | TE Connectivity AMP Connectors | 0 | 17-2476785-5-ND | $0.50175 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.97000 | $9.70 |
| 25 | $0.91080 | $22.77 |
| 50 | $0.86820 | $43.41 |
| 100 | $0.82710 | $82.71 |
| 250 | $0.77512 | $193.78 |
| 500 | $0.73796 | $368.98 |
| 1,000 | $0.70261 | $702.61 |
| 3,000 | $0.65013 | $1,950.39 |





