2-178288-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-178288-3
2-178288-3
2-178288-3

2-178288-3

DigiKey Part Number
A29422-ND
Manufacturer
Manufacturer Product Number
2-178288-3
Description
CONN RCPT HSG 3POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
2-178288-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,934
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.60000$7.60
10$6.43700$64.37
25$6.03520$150.88
50$5.74600$287.30
100$5.47160$547.16
250$5.12848$1,282.12
500$4.88360$2,441.80
1,000$4.65045$4,650.45
2,500$4.35930$10,898.25
Manufacturers Standard Package