RFI Shield Finger Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447360-8

DigiKey Part Number
A108284TR-ND - Tape & Reel (TR)
A108284CT-ND - Cut Tape (CT)
A108284DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1447360-8
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1447360-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.051" (1.30mm)
Manufacturer
TE Connectivity AMP Connectors
Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Plating - Thickness
2µin (0.05µm)
Type
Shield Finger
Attachment Method
Solder
Width
0.047" (1.20mm)
Base Product Number
Length
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.81200$28.12
25$2.63760$65.94
50$2.51240$125.62
100$2.39160$239.16
250$2.24152$560.38
500$2.13446$1,067.23
1,000$2.03244$2,032.44
2,500$1.90508$4,762.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.81414$9,070.70
10,000$1.72757$17,275.70
15,000$1.67887$25,183.05
25,000$1.66646$41,661.50
Manufacturers Standard Package