
L6928D013TR | |
---|---|
DigiKey Part Number | 497-4222-2-ND - Tape & Reel (TR) 497-4222-1-ND - Cut Tape (CT) 497-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6928D013TR |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6928D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.59000 | $20.59 |
10 | $15.33300 | $153.33 |
25 | $14.01480 | $350.37 |
100 | $12.56230 | $1,256.23 |
250 | $11.86956 | $2,967.39 |
500 | $11.45180 | $5,725.90 |
1,000 | $11.10804 | $11,108.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $10.59231 | $42,369.24 |