
ME30A2403F01 | |
|---|---|
DigiKey Part Number | 271-2885-ND |
Manufacturer | |
Manufacturer Product Number | ME30A2403F01 |
Description | AC/DC DESKTOP ADAPTER 24V 32W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency CE |
Current - Output (Max) 1.33A | Base Product Number |
Power (Watts) 32 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.19000 | $280.19 |
| 5 | $257.66200 | $1,288.31 |
| 10 | $248.52000 | $2,485.20 |
| 25 | $236.93720 | $5,923.43 |
| 50 | $228.53300 | $11,426.65 |
| 100 | $220.42750 | $22,042.75 |
| 250 | $210.15108 | $52,537.77 |


