
6AG11232GB032AX0 | |
|---|---|
DigiKey Part Number | 3473-6AG11232GB032AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11232GB032AX0 |
Description | SIPLUS HMI KTP700 BASIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Siemens | Case Color Gray |
Series | Operating Temperature -20°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X |
Part Status Active | Voltage - Supply 19.2 ~ 28.8VDC |
Type Operator Panel | Features Expansion Interface |
Size - Display 7.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29,710.86000 | $29,710.86 |

