


CBL-UA-MB-15BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-MB-15BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-15BP |
Description | CBL USB2.0 A PLG-MIN B PLG 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 4.92' (1.50m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.23000 | $44.23 |
| 10 | $37.58000 | $375.80 |
| 25 | $35.22400 | $880.60 |
| 50 | $33.54200 | $1,677.10 |
| 150 | $31.03947 | $4,655.92 |
| 300 | $29.55820 | $8,867.46 |
| 600 | $28.14822 | $16,888.93 |
| 1,050 | $27.05930 | $28,412.26 |
| 2,550 | $25.41898 | $64,818.40 |











