Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR502E3TL

DigiKey Part Number
846-2SAR502E3TLTR-ND - Tape & Reel (TR)
846-2SAR502E3TLCT-ND - Cut Tape (CT)
846-2SAR502E3TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR502E3TL
Description
TRANS PNP 30V 0.5A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
520MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
EMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
200nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR502E3HZGTLRohm Semiconductor2,841846-2SAR502E3HZGTLCT-ND$4.03000Parametric Equivalent
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.57900$15.79
100$0.98330$98.33
500$0.72498$362.49
1,000$0.64136$641.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53478$1,604.34
6,000$0.48100$2,886.00
9,000$0.45357$4,082.13
15,000$0.42272$6,340.80
21,000$0.40444$8,493.24
30,000$0.38667$11,600.10
Manufacturers Standard Package