




73000 | |
|---|---|
DigiKey Part Number | 501-1269-ND |
Manufacturer | |
Manufacturer Product Number | 73000 |
Description | CONN SMB PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.71000 | $88.71 |

