
NBB8-F33-E2-M | |
|---|---|
DigiKey Part Number | 2046-NBB8-F33-E2-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-F33-E2-M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-F33-E2-M Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,490.39000 | $1,490.39 |









