
BAT54WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64900 | $6.49 |
| 100 | $0.40040 | $40.04 |
| 500 | $0.28874 | $144.37 |
| 1,000 | $0.25240 | $252.40 |
| 2,000 | $0.22157 | $443.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18803 | $940.15 |
| 10,000 | $0.16722 | $1,672.20 |
| 15,000 | $0.15659 | $2,348.85 |
| 25,000 | $0.14463 | $3,615.75 |
| 35,000 | $0.13755 | $4,814.25 |
| 50,000 | $0.13065 | $6,532.50 |











