A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.1Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.1Ah
HHR-210AB07

HHR-210AB18

DigiKey Part Number
P017-ND
Manufacturer
Manufacturer Product Number
HHR-210AB18
Description
BATTERY NIMH 1.2V 2.1AH A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.1Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
420mA
Part Status
Active
Standard Charge Current
210mA
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
38.1 g
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.05000$45.05
20$35.23300$704.66
40$33.28875$1,331.55
100$30.88240$3,088.24
360$27.80647$10,010.33
720$26.27181$18,915.70
1,080$25.41365$27,446.74
2,520$23.70983$59,748.77
Manufacturers Standard Package