


NVMFD5C680NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C680NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C680NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C680NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C680NLT1G |
Description | MOSFET 2N-CH 60V 7.5A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.5A (Ta), 26A (Tc) 3W (Ta), 19W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W (Ta), 19W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta), 26A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 28mOhm @ 5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 13µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $13.92700 | $139.27 |
| 100 | $9.51720 | $951.72 |
| 500 | $7.62956 | $3,814.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.27437 | $9,411.56 |
| 3,000 | $5.84354 | $17,530.62 |

