NTR4171PT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 872,443
Unit Price: $4.03000
Datasheet

Similar


Infineon Technologies
In Stock: 65,340
Unit Price: $4.11000
Datasheet

Similar


Panjit International Inc.
In Stock: 86,977
Unit Price: $2.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 60,828
Unit Price: $5.18000
Datasheet
P-Channel 30 V 2.2A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4171PT1G

DigiKey Part Number
NTR4171PT1GOSTR-ND - Tape & Reel (TR)
NTR4171PT1GOSCT-ND - Cut Tape (CT)
NTR4171PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4171PT1G
Description
MOSFET P-CH 30V 2.2A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.2A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4171PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
FET Type
Power Dissipation (Max)
480mW (Ta)
Technology
Operating Temperature
-55°C ~ 155°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 2.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3421EAlpha & Omega Semiconductor Inc.872,443785-1459-1-ND$4.03000Similar
IRLML5203TRPBFInfineon Technologies65,340IRLML5203TRPBFCT-ND$4.11000Similar
PJA3405-AU_R1_000A1Panjit International Inc.86,9773757-PJA3405-AU_R1_000A1CT-ND$2.71000Similar
TSM650P03CX RFGTaiwan Semiconductor Corporation60,828TSM650P03CXRFGCT-ND$5.18000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 131,800 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.82300$38.23
100$2.45410$245.41
500$1.86480$932.40
1,000$1.67456$1,674.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.33901$4,017.03
6,000$1.22516$7,350.96
Manufacturers Standard Package

Other Suppliers on DigiKey

131,800In Stock
Ships from Flip Electronics