


NL27WZ04DFT2G | |
|---|---|
DigiKey Part Number | NL27WZ04DFT2GOSTR-ND - Tape & Reel (TR) NL27WZ04DFT2GOSCT-ND - Cut Tape (CT) NL27WZ04DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04DFT2G |
Description | IC INVERTER 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ04DFT2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ04P6X | onsemi | 33,810 | NC7WZ04P6XCT-ND | $153.00000 | Similar |
| SN74LVC2G04DCKR | Texas Instruments | 24,295 | 296-13262-1-ND | $336.00000 | Direct |
| SN74LVC2G04DCKT | Texas Instruments | 13,036 | 296-26613-1-ND | $1,697.00000 | Direct |
| SN74LVC2G04MDCKREP | Texas Instruments | 3,308 | 296-21819-1-ND | $5,198.00000 | Direct |
| 74LVC2G04DW-7 | Diodes Incorporated | 4,463 | 74LVC2G04DW-7DICT-ND | $229.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.37480 | $9.37 |
| 100 | $0.31240 | $31.24 |
| 250 | $0.28316 | $70.79 |
| 500 | $0.26540 | $132.70 |
| 1,000 | $0.25076 | $250.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23261 | $697.83 |
| 6,000 | $0.22376 | $1,342.56 |










