
NL17SG14DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SG14DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SG14DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SG14DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG14DFT2G-Q |
Description | SCHMITT INVERTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.16V |
Series | Input Logic Level - High 0.86V ~ 2.05V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 0.9V ~ 3.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.46680 | $11.67 |
| 100 | $0.39130 | $39.13 |
| 250 | $0.35548 | $88.87 |
| 500 | $0.33380 | $166.90 |
| 1,000 | $0.31595 | $315.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29397 | $881.91 |
| 6,000 | $0.28319 | $1,699.14 |











