
NC7WZ08K8X | |
|---|---|
DigiKey Part Number | NC7WZ08K8XTR-ND - Tape & Reel (TR) NC7WZ08K8XCT-ND - Cut Tape (CT) NC7WZ08K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ08K8X |
Description | IC GATE AND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ08K8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ08USG | onsemi | 1,803 | NL27WZ08USGOSCT-ND | $1.89000 | Upgrade |
| SN74LVC2G08DCUT | Texas Instruments | 610 | 296-26615-1-ND | $9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.51920 | $37.98 |
| 100 | $1.30560 | $130.56 |
| 250 | $1.20364 | $300.91 |
| 500 | $1.14246 | $571.23 |
| 1,000 | $1.09198 | $1,091.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02974 | $3,089.22 |
| 6,000 | $0.99924 | $5,995.44 |






