


MM3Z5V6C | |
|---|---|
DigiKey Part Number | MM3Z5V6CTR-ND - Tape & Reel (TR) MM3Z5V6CCT-ND - Cut Tape (CT) MM3Z5V6CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V6C |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5V6C Models |
Category | Current - Reverse Leakage @ Vr 900 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.68900 | $68.90 |
| 500 | $0.50316 | $251.58 |
| 1,000 | $0.44273 | $442.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33851 | $1,015.53 |
| 6,000 | $0.30244 | $1,814.64 |










