
MC74LCX574DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX574DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX574DTR2GOSCT-ND - Cut Tape (CT) MC74LCX574DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX574DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX574DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC574AT20-13 | Diodes Incorporated | 2,372 | 31-74LVC574AT20-13CT-ND | $3.54000 | Direct |
| SN74LVC574ADBR | Texas Instruments | 4,152 | 296-8530-1-ND | $4.77000 | Similar |
| SN74LVC574ADGVR | Texas Instruments | 1,580 | 296-12475-1-ND | $7.15000 | Similar |
| SN74LVC574APW | Texas Instruments | 892 | 296-26630-5-ND | $9.37000 | Similar |
| SN74LVC574APWR | Texas Instruments | 1,647 | 296-8532-1-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.88400 | $48.84 |
| 25 | $4.39360 | $109.84 |
| 100 | $3.85750 | $385.75 |
| 250 | $3.60136 | $900.34 |
| 500 | $3.44694 | $1,723.47 |
| 1,000 | $3.42269 | $3,422.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.18570 | $7,964.25 |
| 5,000 | $3.10488 | $15,524.40 |

