
ESD9L5.0ST5G | |
|---|---|
DigiKey Part Number | ESD9L5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9L5.0ST5GOSCT-ND - Cut Tape (CT) ESD9L5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9L5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9L5.0ST5G Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDLC5V0D9-TP | MCC (Micro Commercial Components) | 15,490 | ESDLC5V0D9-TPMSCT-ND | $52.18000 | Direct |
| PE1605M1Q_R1_00001 | Panjit International Inc. | 10,657 | 3757-PE1605M1Q_R1_00001CT-ND | $24.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.65300 | $16.53 |
| 100 | $1.03180 | $103.18 |
| 500 | $0.76164 | $380.82 |
| 1,000 | $0.67408 | $674.08 |
| 2,000 | $0.60025 | $1,200.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.44962 | $3,596.96 |
| 16,000 | $0.40876 | $6,540.16 |









