


FS32K144HAT0MLHT | |
|---|---|
DigiKey Part Number | 568-13934-ND |
Manufacturer | |
Manufacturer Product Number | FS32K144HAT0MLHT |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K144HAT0MLHT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K144HFT0MLHT | NXP USA Inc. | 460 | 568-FS32K144HFT0MLHT-ND | $81.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.64000 | $81.64 |
| 10 | $63.56000 | $635.60 |
| 25 | $59.04360 | $1,476.09 |
| 100 | $54.08180 | $5,408.18 |
| 250 | $51.71652 | $12,929.13 |
| 800 | $49.47051 | $39,576.41 |
| 1,600 | $48.44252 | $77,508.03 |





