Similar
Similar
Similar
Similar



NX3008NBKW,115 | |
|---|---|
DigiKey Part Number | 1727-1280-2-ND - Tape & Reel (TR) 1727-1280-1-ND - Cut Tape (CT) 1727-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKW,115 |
Description | MOSFET N-CH 30V 350MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | NX3008NBKW,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.68 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 260mW (Ta), 830mW (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 350mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF2201NT1G | onsemi | 9,427 | MMBF2201NT1GOSCT-ND | $4.36000 | Similar |
| NTS4001NT1G | onsemi | 75,838 | NTS4001NT1GOSCT-ND | $3.45000 | Similar |
| NVF2201NT1G | onsemi | 0 | NVF2201NT1GOSTR-ND | $0.00000 | Similar |
| NVS4001NT1G | onsemi | 1,975 | NVS4001NT1GOSCT-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11800 | $11.18 |
| 100 | $0.69390 | $69.39 |
| 500 | $0.50694 | $253.47 |
| 1,000 | $0.44618 | $446.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36865 | $1,105.95 |
| 6,000 | $0.32945 | $1,976.70 |
| 9,000 | $0.30945 | $2,785.05 |
| 15,000 | $0.28695 | $4,304.25 |
| 21,000 | $0.27361 | $5,745.81 |
| 30,000 | $0.26064 | $7,819.20 |











