4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead

BNX025H01B

DigiKey Part Number
490-7834-ND
Manufacturer
Manufacturer Product Number
BNX025H01B
Description
FILTER LC 10UF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 10µF 15 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX025H01B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Strip
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 50kHz ~ 1GHz
Resistance - Channel (Ohms)
0.00043
Current
15 A
Values
C = 10µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$48.12000$48.12
10$39.26000$392.60
25$36.20840$905.21
50$34.06140$1,703.07
100$32.04050$3,204.05
300$29.07947$8,723.84
500$27.79698$13,898.49
1,000$26.14505$26,145.05
Manufacturers Standard Package