
BLM21PG121SN1D | |
|---|---|
DigiKey Part Number | 490-5986-2-ND - Tape & Reel (TR) 490-5986-1-ND - Cut Tape (CT) 490-5986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG121SN1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG121SN1D Models |
Category | Current Rating (Max) 3A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.57240 | $14.31 |
| 50 | $0.51460 | $25.73 |
| 100 | $0.46120 | $46.12 |
| 250 | $0.39692 | $99.23 |
| 500 | $0.35270 | $176.35 |
| 1,000 | $0.31168 | $311.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23154 | $926.16 |
| 8,000 | $0.19959 | $1,596.72 |
| 12,000 | $0.19321 | $2,318.52 |









