



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.64000 | $56.40 |
| 30 | $5.22067 | $156.62 |
| 50 | $5.03480 | $251.74 |
| 100 | $4.79400 | $479.40 |
| 250 | $4.49356 | $1,123.39 |
| 500 | $4.27880 | $2,139.40 |
| 1,000 | $4.07449 | $4,074.49 |
| 2,500 | $3.81935 | $9,548.38 |
| 5,000 | $3.63711 | $18,185.55 |
















