19070-0045,  0190700044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700045

DigiKey Part Number
23-0190700045TR-ND - Tape & Reel (TR)
23-0190700045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700045
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.264" (6.70mm)
Length - Overall
0.807" (20.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.83600$18.36
25$1.72000$43.00
50$1.63660$81.83
100$1.55830$155.83
250$1.46068$365.17
500$1.39102$695.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.28709$1,930.63
3,000$1.22560$3,676.80
4,500$1.19101$5,359.54
7,500$1.14884$8,616.30
10,500$1.12189$11,779.85
15,000$1.09401$16,410.15
37,500$1.02556$38,458.50
75,000$0.97666$73,249.50
Manufacturers Standard Package