6 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
0015247063
0015247063
Molex - Product of the Quarter - Mini-Fit

0015247063

DigiKey Part Number
WM17730-ND
Manufacturer
Manufacturer Product Number
0015247063
Description
CONN RCPT 6POS 0.165 GOLD PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0015247063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Natural
Packaging
Tray
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Blind Mating, Board Lock
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
General Purpose, Industrial, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
0.165" (4.20mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Brass
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,391
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.86000$40.86
10$34.68700$346.87
100$29.48070$2,948.07
500$26.31670$13,158.35
2,400$23.56165$56,547.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.